- RS Stock No.:
- 825-8103
- Mfr. Part No.:
- W2G115-AE31-13
- Brand:
- ebm-papst
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 825-8103
- Mfr. Part No.:
- W2G115-AE31-13
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst Standard DC Ball Bearing Fans
ebm-papst standard DC ball bearing fans are suitable for high air performance with moderate pressure build-up. Featuring an all metal construction, ebm-papst standard DC fans are rugged and reliable, with a long operational lifecycle.
• All metal construction
• Square or round fans equipped for mounting in any position
• Can be reverse mounted for extracting or blowing
• Polarity and locked motor protection
• Square or round fans equipped for mounting in any position
• Can be reverse mounted for extracting or blowing
• Polarity and locked motor protection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 127mm |
AC or DC Operation | DC |
Power Consumption | 6W |
Width | 127mm |
Depth | 38mm |
Maximum Current | 250mA |
Air Flow | 205m³/h |
Dimensions | 127 x 127 x 38mm |
Noise Level | 45dB |
Fan Speed | 3050rpm |
Direction of Curve | Backward |
Bearing Type | Ball |