- RS Stock No.:
- 825-8134
- Mfr. Part No.:
- W2S130-AA03-49
- Brand:
- ebm-papst
Available to back order for despatch 10.05.2024
Added
Price Each
Kr. 1 746,03
(exc. VAT)
Kr. 2 182,54
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 746,03 |
5 - 9 | Kr. 1 670,90 |
10 - 24 | Kr. 1 602,81 |
25 - 49 | Kr. 1 540,00 |
50 + | Kr. 1 482,36 |
- RS Stock No.:
- 825-8134
- Mfr. Part No.:
- W2S130-AA03-49
- Brand:
- ebm-papst
Legislation and Compliance
Product Details
ebm-papst AC Ball Bearing Axial Fans
A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.
Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac, 230 V ac |
Height | 172mm |
AC or DC Operation | AC |
Power Consumption | 45W |
Depth | 55mm |
Air Flow | 380m³/h |
Dimensions | 172 x 55mm |
Noise Level | 53dB |
Fan Speed | 3250rpm |
Direction of Curve | Backward |
Bearing Type | Ball |
- RS Stock No.:
- 825-8134
- Mfr. Part No.:
- W2S130-AA03-49
- Brand:
- ebm-papst