ebm-papst 8300 Series Axial Fan, 12 V dc, DC Operation, 48m³/h, 2.2W, 80 x 80 x 32mm
- RS Stock No.:
- 826-0878
- Mfr. Part No.:
- 8312M
- Brand:
- ebm-papst
Subtotal (1 unit)*
Kr.450 05
(exc. VAT)
Kr.562 56
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 36 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 450,05 |
*price indicative
- RS Stock No.:
- 826-0878
- Mfr. Part No.:
- 8312M
- Brand:
- ebm-papst
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
| Brand | ebm-papst | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | DC | |
| Height | 80mm | |
| Width | 80mm | |
| Power Consumption | 2.2W | |
| Depth | 32mm | |
| Air Flow | 48m³/h | |
| Dimensions | 80 x 80 x 32mm | |
| Noise Level | 34dB | |
| Fan Speed | 3000rpm | |
| Direction of Curve | Forward | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 80mm | ||
Width 80mm | ||
Power Consumption 2.2W | ||
Depth 32mm | ||
Air Flow 48m³/h | ||
Dimensions 80 x 80 x 32mm | ||
Noise Level 34dB | ||
Fan Speed 3000rpm | ||
Direction of Curve Forward | ||
Bearing Type Ball | ||
S-Force High Performance Compact Fans
The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications.
• Performance from 600m³/h to a maximum of 930m³/h, depending on model
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family
Note
Related links
- ebm-papst 8300 Series Axial Fan DC Operation 80 x 80 x 32mm
- ebm-papst 8300 Series Axial Fan DC Operation 6W, 80 x 80 x 32mm
- ebm-papst 8300 Series Axial Fan DC Operation 1.2W, 80 x 80 x 32mm
- ebm-papst 8300 Series Axial Fan DC Operation 2.6W, 80 x 80 x 32mm
- ebm-papst 8300 Series Axial Fan DC Operation 6W IP20, 80 x 80 x 32mm
- ebm-papst 8300 Series Axial Fan DC Operation 4W, 80 x 80 x 32mm
- ebm-papst 8300 Series Axial Fan DC Operation 1W, 80 x 80 x 32mm
- ebm-papst 8300 Series Axial Fan DC Operation 6W 80 x 80 x 32mm