- RS Stock No.:
- 914-4266
- Mfr. Part No.:
- 8414NHU
- Brand:
- ebm-papst
427 In stock for same day dispatch
Added
Price Each
Kr. 832,37
(exc. VAT)
Kr. 1 040,46
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 832,37 |
5 - 9 | Kr. 765,82 |
10 - 24 | Kr. 732,49 |
25 - 49 | Kr. 682,55 |
50 + | Kr. 599,28 |
- RS Stock No.:
- 914-4266
- Mfr. Part No.:
- 8414NHU
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst IP68 Protected DC Compact Fans
Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.
Features and Benefits
• IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
• Fibreglass-reinforced plastic, PBTP housing and PA vane
• Protected against polarity reversal and overload
• Electric connection with two 22 AWG rated wires
• Fibreglass-reinforced plastic, PBTP housing and PA vane
• Protected against polarity reversal and overload
• Electric connection with two 22 AWG rated wires
Note
A manufacturer part number suffixed 'U' denotes either IP54 or IP68 rating
Approvals
UL Approved
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 80mm |
AC or DC Operation | DC |
Power Consumption | 2.4W |
Width | 80mm |
Depth | 25mm |
Termination Type | Lead Wire |
Dimensions | 80 x 80 x 25mm |
Air Flow | 79m³/h |
Noise Level | 37dB |
Fan Speed | 3600rpm |
Sensor Type | PWM |
Direction of Curve | Backward |
Bearing Type | Ball |
IP Rating | IP68 |
- RS Stock No.:
- 914-4266
- Mfr. Part No.:
- 8414NHU
- Brand:
- ebm-papst