ebm-papst 8450 Series Axial Fan, 12 V dc, DC Operation, 117m³/h, 6.8W, 80 x 80 x 25mm
- RS Stock No.:
- 914-4269
- Mfr. Part No.:
- 8452/2H4P
- Brand:
- ebm-papst
View all Axial Fans
Available to back order for despatch 17.03.2023
Price Each
kr 1 045,36
(exc. VAT)
kr 1 306,70
(inc. VAT)
Units | Per unit |
1 - 4 | kr 1 045,36 |
5 - 9 | kr 961,73 |
10 - 24 | kr 919,92 |
25 - 49 | kr 857,20 |
50 + | kr 752,66 |
Alternative
This product is not currently available. Here is our alternative recommendation.

- RS Stock No.:
- 914-4269
- Mfr. Part No.:
- 8452/2H4P
- Brand:
- ebm-papst
- COO (Country of Origin):
- HU
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst Tachometer Feedback Fans
ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.
Material: fibreglass-reinforced plastic
Fully integrated electronic commutation
Protected against reverse polarity and locking
Fully integrated electronic commutation
Protected against reverse polarity and locking
Specifications
Attribute | Value |
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 80mm |
Power Consumption | 6.8W |
Width | 80mm |
Depth | 25.4mm |
Dimensions | 80 x 80 x 25mm |
Air Flow | 117m³/h |
Termination Type | Lead Wire |
Noise Level | 50dB |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |
Available to back order for despatch 17.03.2023
Price Each
kr 1 045,36
(exc. VAT)
kr 1 306,70
(inc. VAT)
Units | Per unit |
1 - 4 | kr 1 045,36 |
5 - 9 | kr 961,73 |
10 - 24 | kr 919,92 |
25 - 49 | kr 857,20 |
50 + | kr 752,66 |
Alternative
This product is not currently available. Here is our alternative recommendation.