RS PRO Plate Blank Plate

Bulk discount available
View bulk pricing options

Subtotal (1 box of 20 units)*

Kr. 250,76

(exc. VAT)

Kr. 313,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
20 - 180Kr. 12,538Kr. 250,76
200 - 980Kr. 12,046Kr. 240,92
1000 +Kr. 11,283Kr. 225,66

*price indicative

RS Stock No.:
255-4752
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plate

Accessory Type

Blank Plate

Standards/Approvals

BS 5733

COO (Country of Origin):
CN

RS PRO 1 Gang Blanking Plate


A hardwearing blank plate for the protection of exposed circuits that require only occasional maintaining in mounting and back boxes from dust and moisture or for replacing face plates on no longer required switches such as light switches.;A professional wall plate featuring a rounded profile and an Electrophoretic metal clad coating for impact resistance with screw fittings for quick and easy access. ;The result is stylish, tough and easy to clean cover plate ideal for use in the home and in commercial settings

Features and Benefits


  • Metal clad design

  • Suitable for domestic and commercial installations

  • Dimensions of 80 x 80 x 4mm

  • Plate fixing centres 60.3mm

  • Standards: BS 5733

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy