ABB Locking Handle

Subtotal (1 unit)*

Kr. 195,96

(exc. VAT)

Kr. 244,95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 27 November 2026
  • Plus 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 195,96

*price indicative

RS Stock No.:
494-0283
Mfr. Part No.:
1SL0340A00 1SL0340A00
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Locking Handle

Standards/Approvals

CE

RoHS Status: Exempted

COO (Country of Origin):
IT

Kit for Installing Tmax Circuit Breakers


For Low Voltage Insulating Switchboards-Gemini Range

For installing (ABB) Tmax moulded-case circuit breakers in fixed and front terminals

Comprises a plate with special drilled holes and a protection panel with vertical slots that can be hinged on both sides with snap-on mounting

In compliance with reference standards a tool must be used for removing the panel

Available for sizes 2 to 6

With drillings for Tmax T1 3 poles, Tmax T1 4 poles, Tmax T2 3 poles and Tmax T2 4 poles ( all with and without residual current releaser)

Snap-on mounting onto uprights with the possibility of adjusting the plate depth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy