LK Light Grey Grey Back Box, IP20 52 mm 52mm
- RS Stock No.:
- 148-5991
- Mfr. Part No.:
- 503D5610
- Brand:
- LK
Image representative of range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 34,40
(exc. VAT)
Kr. 43,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 34,40 | - |
| 10 - 49 | Kr. 33,44 | 2% |
| 50 + | Kr. 32,54 | 5% |
*price indicative
- RS Stock No.:
- 148-5991
- Mfr. Part No.:
- 503D5610
- Brand:
- LK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LK | |
| Product Type | Back Box | |
| Width | 52mm | |
| Colour | Light Grey | |
| Finish | Grey | |
| IP Rating | IP20 | |
| Fixing Standard | No | |
| Standards/Approvals | No | |
| Height | 52mm | |
| Select all | ||
|---|---|---|
Brand LK | ||
Product Type Back Box | ||
Width 52mm | ||
Colour Light Grey | ||
Finish Grey | ||
IP Rating IP20 | ||
Fixing Standard No | ||
Standards/Approvals No | ||
Height 52mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DK
Wall box for surface mounting
For flush mounting.
Related links
- LK Light Grey Back Box Surface Mount 10 mm
- WISKA KonnektIT Series Transparent Polypropylene Junction Box 100 mm, 51.5mm 52 mm
- RS PRO Axial Fan 20.4 m³/h 140 mA Max 52 mm 52mm 10 mm
- Sanyo Denki 109P Series Axial Fan 13.24 cfm 110 mA Max 52 mm 52mm 15 mm
- Sanyo Denki San Ace 52 Series DC Axial Fans 9 cfm 0.1 A Max 52 mm 52mm 15 mm
- Legrand Grey Back Box Surface Mount, 1 Gangs 40 mm 810mm 830 mm
- LK White 1 Gang Frame
- Sanyo Denki 109P Series Axial Fan 13.25 cfm 210 mA Max 52 mm 52mm 15 mm