Legrand White White Plastic Back Box, IP20, Flush Mount 36 mm 36mm 36 mm
- RS Stock No.:
- 266-3638
- Mfr. Part No.:
- 0 895 90
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
Kr. 1 594,51
(exc. VAT)
Kr. 1 993,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 594,51 | Kr. 159,451 |
*price indicative
- RS Stock No.:
- 266-3638
- Mfr. Part No.:
- 0 895 90
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Back Box | |
| Depth | 36mm | |
| Material | Plastic | |
| Width | 36mm | |
| Colour | White | |
| Finish | White | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Mount Type | Flush | |
| Height | 36mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Back Box | ||
Depth 36mm | ||
Material Plastic | ||
Width 36mm | ||
Colour White | ||
Finish White | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Mount Type Flush | ||
Height 36mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand universal DCL cover for batibox box centre point, its compatible with Batik centre point boxes and classic beatboxes. Batibox flush-mounting boxes allow the installation of equipment in drywall, masonry, concrete.
White color
IK04 impact resistance
Plastic material
Related links
- Berker Integro Grey Grey Back Box 2 Gangs 36 mm 36mm 36 mm
- Legrand White White Plastic Back Box Flush Mount 18 mm 159.5mm 18 mm
- Micronel DC Axial Fans 9.74 cfm 80 mA Max 36 mm 36mm 36 mm
- Legrand MOSAIC White White Plastic Back Box IP20 1 Gangs 40 mm 40mm 40 mm
- Legrand MOSAIC White White Plastic Back Box IP20 1 Gangs 30 mm 30mm 30 mm
- Legrand White White Plastic Back Box Flush Mount, 1 Gangs 40 mm 90mm 40 mm
- Micronel D340T Series Axial Fan 16.56 m³/h 50 mA Max 40 mm 36mm 36 mm
- Micronel D300L Series Axial Fan 8.76 m³/h 60 mA Max 30 mm 36mm 36 mm