DeWALT Backing Pad, DT3611-QZ Backing Pad for use with 125mm Disc
- RS Stock No.:
- 172-968
- Mfr. Part No.:
- DT3611-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 167,10
(exc. VAT)
Kr. 208,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 167,10 |
*price indicative
- RS Stock No.:
- 172-968
- Mfr. Part No.:
- DT3611-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Sub Type | Backing Pad | |
| Product Type | Backing Pad | |
| For Use With | 125mm Disc | |
| Standards/Approvals | No | |
| Model Number | DT3611-QZ | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Backing Pad | ||
Product Type Backing Pad | ||
For Use With 125mm Disc | ||
Standards/Approvals No | ||
Model Number DT3611-QZ | ||
RoHS Status: Exempted
- COO (Country of Origin):
- BG
The DeWALT 125mm Fibre Disc Backing Pad is designed with spiral vents to keep the disc cool and increase its lifespan. The thermoplastic backing pad comes supplied with an M14 flange locking nut, ensuring secure attachment and stability during use.
Spiral vents for efficient disc cooling and longevity
Thermoplastic material for durability and strength
Supplied with M14 flange locking nut for secure attachment
Compatible with 125mm fibre discs for versatile use
Related links
- DeWALT Backing Pad, DT3612-QZ Backing Pad for use with 178mm Disc
- Norton Backing Pad Backing Pad for use with Abrasive Disc
- 3M Backing Pad Backing Pad for use with Abrasive Disc
- 3M Backing Pad, 7000032137 Backing Pad for use with 150mm Disc
- RS PRO Backing Pad Backing Pad for use with Abrasive Disc
- RS PRO Backing Pad Backing Pad for use with 50 mm Disc
- 3M Backing Pad, Scotch-Brite Backing Pad for use with Abrasive Disc
- 3M Backing Pad, 7000110551 Fibre Disc for use with Carbon Steel