Bosch Locking Nut, 1603340031 Quick Locking Nut for use with All Bosch Two-Hand Angle Grinders with M14, Small Angle
- RS Stock No.:
- 629-6370
- Mfr. Part No.:
- 1603340031
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
Kr. 1 103,98
(exc. VAT)
Kr. 1 379,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 103,98 |
*price indicative
- RS Stock No.:
- 629-6370
- Mfr. Part No.:
- 1603340031
- Brand:
- Bosch
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
| Brand | Bosch | |
| Product Type | Locking Nut | |
| Sub Type | Quick Locking Nut | |
| For Use With | All Bosch Two-Hand Angle Grinders with M14, Small Angle Grinders, Large Angle Grinders, All Discs On Two-Hand Angle Grinders and Straight Grinders, Cup Wheels, All Discs On One-Hand Angle Grinders, All Discs with 115 to 230 mm Diameter, All Bosch One-Hand Angle Grinders and Compact Belt Sanders with M10, All Angle Grinders with M14 Thread | |
| Standards/Approvals | No | |
| Model Number | 1603340031 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Locking Nut | ||
Sub Type Quick Locking Nut | ||
For Use With All Bosch Two-Hand Angle Grinders with M14, Small Angle Grinders, Large Angle Grinders, All Discs On Two-Hand Angle Grinders and Straight Grinders, Cup Wheels, All Discs On One-Hand Angle Grinders, All Discs with 115 to 230 mm Diameter, All Bosch One-Hand Angle Grinders and Compact Belt Sanders with M10, All Angle Grinders with M14 Thread | ||
Standards/Approvals No | ||
Model Number 1603340031 | ||
- COO (Country of Origin):
- RO
Bosch Locking Nut - 1603340031
This quick locking nut by Bosch is an essential accessory for professionals in the trade and industry. Designed for use with angle grinders, this locking nut ensures a secure hold for all discs with a diameter ranging from 115 to 230 mm. It offers quick clamping action and is compatible with all angle grinders with an M14 thread.
Features & Benefits
• Suitable for clamping discs with 115 to 230 mm diameter
• Quick clamping SDS-clic flange with M 14 thread
• Ensures a secure hold for various discs and wheels
• Easy to install and remove for quick disc changes
Applications
• Can be used for use in metalworking applications
• Suitable for one-hand and two-hand angle grinders
Can it be used with angle grinders of any brand?
Yes, this locking nut is suitable for all angle grinders with an M 14 thread.
Will it work with discs larger than 230 mm in diameter?
No, it is specifically designed for discs with a diameter ranging from 115 to 230 mm.
Is it easy to install on the angle grinder?
Yes, the locking nut can be easily installed and removed for quick disc changes.
Can it be used with one-hand angle grinders?
Yes, it is suitable for both one-hand and two-hand angle grinders for added versatility.
Does it come with any additional accessories?
No, the locking nut is sold individually and does not include any additional accessories.
Related links
- Bosch Locking Nut Small Angle
- Bosch Backing Pad, 2608601209 Abrasive Wheel for use with Large angle grinders with locking nut
- Bosch Backing Pad, 2608601210 Abrasive Wheel for use with Large angle grinders with M14 flange thread
- Bosch 1-Piece Multi-Tool Accessory Locking Nut for use with Angle Grinders
- Bosch 1-Piece Handle Handle for use with Small Angle Grinders
- Bosch Backing Pad Accessory for use with Small Angle Grinder
- Bosch Backing Pad Backing Pad for use with X-Lock Angle Grinders
- Bosch Backing Pad, X-Lock Backing Pad for use with Coated Abrasives On Angle Grinders