TE Connectivity 20422, Horizontal , Female Gold , Gold, Backplane Connector Contact

Subtotal (1 pack of 10 units)*

Kr. 2 578,59

(exc. VAT)

Kr. 3 223,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 2 578,59Kr. 257,859

*price indicative

RS Stock No.:
468-809
Distrelec Article No.:
304-55-456
Mfr. Part No.:
2042202-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector Contact

Series

20422

For Use With

Backplane Connectors

Orientation

Horizontal

Current

250A

Gender

Female

Contact Plating

Gold

Wire Size

4AWG

Contact Material

Gold

Termination Type

Wire & Cable

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

COO (Country of Origin):
MX
The TE Connectivity Socket contact is engineered for high-performance electrical connections in a variety of power applications. Designed to accommodate wire sizes ranging from 4 to 2 AWG, it ensures a secure and robust connection capable of handling maximum current ratings of up to 250 A. The gold (Au) plating on the mating area enhances conductivity while providing superior resistance to corrosion, ensuring reliability even in harsh operating conditions with temperature ranges spanning from -40 to 105 °C. Its thoughtful packaging in bags ensures the integrity of each piece for your projects. Ideal for use in demanding environments, this component exemplifies durability and quality, making it a vital choice for effective power circuit applications.

Gold plating guarantees improved electrical performance

Suitable for various power circuit applications

Capable of withstanding extreme temperature variations

Designed for optimal compatibility with diverse wire sizes

Provides a confident and secure connection under heavy current loads

Efficient packaging method contributes to product preservation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy