TE Connectivity AMP, Straight Cable-to-Cable , Female Gold , Phosphor Bronze, Backplane Connector Contact

Subtotal (1 pack of 10 units)*

Kr. 46,33

(exc. VAT)

Kr. 57,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 020 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 4,633Kr. 46,33

*price indicative

Packaging Options:
RS Stock No.:
718-8390
Mfr. Part No.:
166633-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector Contact

Series

AMP

Orientation

Straight

For Use With

Cables

Cable Type

Cable-to-Cable

Gender

Female

Contact Plating

Gold

Wire Size

0.5mm², 1.5mm²

Contact Material

Phosphor Bronze

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS‑compliant, REACH SVHC‑free, DIN level I DIN41612

TE Connectivity Eurocard Pin and Socket Contacts


Eurocard pin and socket crimp snap-in contacts for use with a variety of vertical Eurocard housings (see table for details). These Eurocard pin and socket crimp snap-in contacts are gold plated and are available as DIN I or DIN II level (see table for details).

DIN41612 - TE Connectivity


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy