HARTING DIN 41612, Straight Solder Contact , Female Copper , Copper Alloy, Backplane Connector Contact

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

Kr. 55,37

(exc. VAT)

Kr. 69,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 99 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 55,37-
10 - 24Kr. 50,229%
25 - 49Kr. 46,9015%
50 - 99Kr. 45,5317%
100 +Kr. 44,3919%

*price indicative

RS Stock No.:
229-8231
Distrelec Article No.:
143-73-627
Mfr. Part No.:
09030006202
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

DIN 41612

Product Type

Backplane Connector Contact

Orientation

Straight

For Use With

DIN 41612 Type M, DIN 41612 Type MH 21+5, DIN 41612 Bauform M 0+2, DIN 41612 Type M Invers, Har-modular M Module

Current

20A

Cable Type

Solder Contact

Gender

Female

Contact Plating

Copper

Contact Material

Copper Alloy

Termination Type

Solder

Standards/Approvals

No

COO (Country of Origin):
DE
The Harting solder contact operating current up to 20 A.It has female contact for female connector.

Straight

Copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy