Samtec MPTC Series Right Angle Through Hole PCB Header, 84 Contact(s), 2mm Pitch, 4 Row(s)
- RS Stock No.:
- 767-7010
- Mfr. Part No.:
- MPTC-02-80-02-01-01-L-RA-SD
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 767-7010
- Mfr. Part No.:
- MPTC-02-80-02-01-01-L-RA-SD
- Brand:
- Samtec
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
| Brand | Samtec | |
| Series | MPTC | |
| Pitch | 2mm | |
| Number of Contacts | 84 | |
| Number of Rows | 4 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Series Number | MPTC-02 | |
| Current Rating | 24.7A | |
| Voltage Rating | 300 V ac, 424 V dc | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MPTC | ||
Pitch 2mm | ||
Number of Contacts 84 | ||
Number of Rows 4 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Series Number MPTC-02 | ||
Current Rating 24.7A | ||
Voltage Rating 300 V ac, 424 V dc | ||
Related links
- Samtec MPTC Series Right Angle Through Hole PCB Header 2mm Pitch, 4 Row(s)
- Samtec MPTC Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec MPTC Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Straight Through Hole PCB Header 2mm Pitch, 4 Row(s)
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
- Samtec MPS-C Series Right Angle Through Hole PCB Socket 4 Row, 5 mm Pitch Solder