- RS Stock No.:
- 110-2444
- Brand:
- RS PRO
1 In stock for same day dispatch
Added
Price Each
Kr. 1 837,48
(exc. VAT)
Kr. 2 296,85
(inc. VAT)
Units | Per unit |
1 - 1 | Kr. 1 837,48 |
2 - 4 | Kr. 1 782,38 |
5 - 39 | Kr. 1 727,27 |
40 + | Kr. 1 701,50 |
- RS Stock No.:
- 110-2444
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Microbus with earth plane
This Microbus is designed for use with DIN 41612 64 // 96 or 96 // 96 connectors.
Pins 1 and 32 on rows a and l are for 0 V with full 0 V display panel on one side of the plate. Pins 2 and 31 on rows a and c are for Vdc, which therefore clears 56 separate signalling lines.
The width of the plate is from 42 → 84 E.
The female 64 // 96 and 96 // 96 solder or wrap connectors are ordered separately.
High reliability thanks to the metal holes.
Minimum crosstalk.
DIN 41494 (KM6-II) compatible.
Protective lacquer to prevent solder bridges.
Pins 1 and 32 on rows a and l are for 0 V with full 0 V display panel on one side of the plate. Pins 2 and 31 on rows a and c are for Vdc, which therefore clears 56 separate signalling lines.
The width of the plate is from 42 → 84 E.
The female 64 // 96 and 96 // 96 solder or wrap connectors are ordered separately.
High reliability thanks to the metal holes.
Minimum crosstalk.
DIN 41494 (KM6-II) compatible.
Protective lacquer to prevent solder bridges.
PC / VME Bus Boards
PC Compatible Prototyping Boards
Prototyping boards manufactured from epoxy glass material to BS 4584 part 3 or 16. Card thickness is 1.6 mm. Copper is 305 g/m² (1 oz/ft²). Edge connector fingers are gold plated to a thickness of 1.5 microns. 1.0 mm (0.040 in.). Diameter holes are pre-drilled on a 2.54 mm (0.1 in.) matrix.
Microboard Pattern
Incorporates, on the component side of the card, a colander ground plane for maximum screening and glitch free high speed operation, and complete solder mask protection.
Specifications
Attribute | Value |
---|---|
Connection | DIN 41612 |
Number of Contacts | 64, 96 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 1 |
Height | 128.6mm |
Horizontal Pitch | 84HP |
Thickness | 1.6mm |
Pitch | 20.32mm |
Copper Thickness | 35µm |