SNR S6301EEFD 1 Row Ball Bearing - 12 mm ID, 38 mm OD
- RS Stock No.:
- 146-021
- Mfr. Part No.:
- S6301EEFD
- Brand:
- SNR
Subtotal (1 unit)*
Kr. 389,65
(exc. VAT)
Kr. 487,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 389,65 |
*price indicative
- RS Stock No.:
- 146-021
- Mfr. Part No.:
- S6301EEFD
- Brand:
- SNR
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
| Brand | SNR | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 38mm | |
| Race Width | 12mm | |
| Cage Material | Stainless Steel | |
| Ball Material | Stainless Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.2kN | |
| Dynamic Load Rating | 7.5kN | |
| Series | S6301EEFD | |
| Standards/Approvals | No | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 38mm | ||
Race Width 12mm | ||
Cage Material Stainless Steel | ||
Ball Material Stainless Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 4.2kN | ||
Dynamic Load Rating 7.5kN | ||
Series S6301EEFD | ||
Standards/Approvals No | ||
Limiting Speed 15000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearings are constructed from stainless steel and feature a pressed stainless steel cage, ensuring enhanced durability and resistance to corrosion.
Seals with stainless steel frame on both sides
Food grease lubrication
Related links
- SKF 7222 BECBP 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF 7222 BECBM 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF 7222 BECBY 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF 7222 BEP 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF QJ 222 N2MA/C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF QJ 222 N2MA 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- RS PRO Nitrile Rubber (NBR) Seal 38 mm OD, 5 mm
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 38 mm OD