SNR 6301EE Ball Bearing - 12 mm ID, 37 mm OD

Subtotal (1 unit)*

Kr. 66,12

(exc. VAT)

Kr. 82,65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 66,12

*price indicative

RS Stock No.:
146-105
Mfr. Part No.:
6301EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

12mm

Outside Diameter

37mm

Race Width

12mm

Cage Material

Steel

Internal Clearance

CN

Static Load Rating

4.2kN

Dynamic Load Rating

10.2kN

Standards/Approvals

No

Limiting Speed

15000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings deliver excellent performance, featuring a dynamic load rating of 10.2 kN and a static load rating of 4.2 kN. With a fatigue limit load of 0.19 kN and a coefficient of 11.1, they ensure efficient and reliable operation across various conditions. Capable of reaching a mechanical limit speed of 15,000 rpm, these bearings are well-suited for high-speed applications.

2.028 Hz Characteristic outer ring frequency

3.972 Hz Characteristic inner ring frequency

0.338 Hz Characteristic cage frequency

2.762 Hz Characteristic rolling element frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy