Subtotal (1 unit)*
Kr. 66,12
(exc. VAT)
Kr. 82,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 66,12 |
*price indicative
- RS Stock No.:
- 146-107
- Mfr. Part No.:
- 6301EEC3
- Brand:
- SNR
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
| Brand | SNR | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 37mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Static Load Rating | 4.2kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 37mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Static Load Rating 4.2kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings offer robust performance, featuring a dynamic load rating of 10.2 kN and a static load rating of 4.2 kN. With a fatigue limit load of 0.19 kN and a coefficient of 11.1, they ensure reliable operation across various conditions. Designed for high-speed applications, these bearings can achieve a mechanical limit speed of 15,000 rpm.
2.028 Hz Characteristic outer ring frequency
3.972 Hz Characteristic inner ring frequency
0.338 Hz Characteristic cage frequency
2.762 Hz Characteristic rolling element frequency
Related links
- SNR 6301EE Ball Bearing - 12 mm ID, 37 mm OD
- SNR 6301FT150ZZ 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- SNR 6301ZZ 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- SNR 62301EE 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- SKF 6301 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301DDU 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301VVC3E 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301ZZC3 1 Row Ball Bearing - 12 mm ID, 37 mm OD