- RS Stock No.:
- 125-1242
- Mfr. Part No.:
- W 6206-2RS1/VP311
- Brand:
- SKF
Available to back order for despatch 11.06.2024
Added
Price Each
Kr. 1 121,78
(exc. VAT)
Kr. 1 402,22
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 121,78 |
5 - 9 | Kr. 1 076,90 |
10 - 24 | Kr. 1 054,46 |
25 + | Kr. 1 032,13 |
- RS Stock No.:
- 125-1242
- Mfr. Part No.:
- W 6206-2RS1/VP311
- Brand:
- SKF
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SKF Ball Bearing, Deep-Groove Bearing Type, 16mm Race Width, 30mm ID, 62mm OD - W 6206-2RS1/VP311
Keep moving parts humming along with the help of this ball bearing from SKF. Its stainless steel material resists corrosion even in moist and humid conditions, so it makes the grade for food production environments. Deep raceway grooves help this versatile component carry radial and axial loads in both directions. A sheet metal cage guides the rolling elements, keeping everything in place throughout industrial vibrations. As the bearing has a single-row, non-separable design, there's no need to fiddle about with multiple parts during installation.
Features & Benefits
• Sealed ends keep lubricants in and contaminants out, minimising maintenance
• Optimised for low friction and vibration to enable high rotational speeds up to 7,000rpm
• Dynamic load rating of 16.5kN means it stands up to demanding applications
• Nitrile rubber seal is compliant with food safety standards and brightly coloured for easy visibility
• 16mm race width makes it a slim choice that fits easily inside compact machinery
• Optimised for low friction and vibration to enable high rotational speeds up to 7,000rpm
• Dynamic load rating of 16.5kN means it stands up to demanding applications
• Nitrile rubber seal is compliant with food safety standards and brightly coloured for easy visibility
• 16mm race width makes it a slim choice that fits easily inside compact machinery
Applications
• Drinks manufacturing
• Research laboratories
• Product packaging
• Research laboratories
• Product packaging
How heavy is this ball bearing?
The component weighs just 195g, so you can trust it puts minimal strain on your system.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Outside Diameter | 62mm |
Race Width | 16mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Stainless Steel |
Ball Material | Stainless Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 11.2kN |
Dynamic Load Rating | 16.5kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 6206 |
Race Type | Plain |
Flange Outside Diameter | 62mm |
Race Material | Stainless Steel |