FAG 6213-2RSR-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 174-1020
- Mfr. Part No.:
- 6213-2RSR-C3
- Brand:
- FAG
Get a bulk buy discount
Add 5 more to save Kr. 238,50
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 199,71
(exc. VAT)
Kr. 1 499,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 1 199,71 | - |
| 5 - 9 | Kr. 1 152,01 | Kr. 238,50 |
| 10 - 24 | Kr. 1 127,87 | Kr. 718,40 |
| 25 + | Kr. 1 103,50 | Kr. 2 405,25 |
*price indicative
- RS Stock No.:
- 174-1020
- Mfr. Part No.:
- 6213-2RSR-C3
- Brand:
- FAG
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
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 41.5kN | |
| Dynamic Load Rating | 63kN | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 3250rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 41.5kN | ||
Dynamic Load Rating 63kN | ||
Series 2 Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 3250rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
The FAG Ball Bearing has a plain race type with width of 23mm and deep groove type of ball bearing .
Number of Rows: 1
Related links
- FAG 6213-2RSR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-2Z-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-2Z-L069-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-Z-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-J20AB-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-2Z 1 Row Ball Bearing - 65 mm ID, 120 mm OD