INA 6306-C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 191-3859
- Mfr. Part No.:
- 6306-C3
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 159,02
(exc. VAT)
Kr. 198,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 159,02 |
| 5 - 9 | Kr. 152,50 |
| 10 - 24 | Kr. 149,64 |
| 25 + | Kr. 146,09 |
*price indicative
- RS Stock No.:
- 191-3859
- Mfr. Part No.:
- 6306-C3
- Brand:
- INA
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
| Brand | INA | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 16.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 30.5kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 16.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 30.5kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
High and very high speeds are required
The bearing arrangement must be operated with very low friction
Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)
High demands are made on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)
The bearing position is to be designed particularly economically
Double row bearings can be considered for bearing arrangements where:
The load carrying capacity of single row deep groove ball bearings is no longer sufficient
Axial loads in both directions and/or tilting moments must be supported in addition to radial loads
A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small
Related links
- SKF 6306/C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306 NR/C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2RS1/C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-Z/C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- INA 6306 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2Z/C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2Z-C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2RSR-C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD