INA 6307 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 80mm O.D
- RS Stock No.:
- 191-3861
- Mfr. Part No.:
- 6307
- Brand:
- INA
Bulk discount available
Subtotal (1 unit)**
Kr. 177,71
(exc. VAT)
Kr. 222,14
(inc. VAT)
Available to back order for despatch 15.04.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 4 | Kr. 177,71 |
5 - 9 | Kr. 170,68 |
10 - 24 | Kr. 166,80 |
25 + | Kr. 163,71 |
**price indicative
- RS Stock No.:
- 191-3861
- Mfr. Part No.:
- 6307
- Brand:
- INA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | INA | |
Inside Diameter | 35mm | |
Outside Diameter | 80mm | |
Race Width | 21mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Open Type | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Steel | |
Number of Rows | 1 | |
Static Load Rating | 19.2kN | |
Dynamic Load Rating | 35.5kN | |
Bore Type | Parallel | |
Bearing Series | 3 Medium | |
Partial Bearing Code | 6307 | |
Race Type | Plain | |
Select all | ||
---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Open Type | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 19.2kN | ||
Dynamic Load Rating 35.5kN | ||
Bore Type Parallel | ||
Bearing Series 3 Medium | ||
Partial Bearing Code 6307 | ||
Race Type Plain | ||
Related links
- SKF 6307 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 80mm O.D
- NSK 6307 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 80mm O.D
- SKF 6307/C3 Single Row Deep Groove Ball Bearing- Open Type 35mm...
- SKF 6307 NR Single Row Deep Groove Ball Bearing- Open Type 35mm...
- SKF 6307/C4 Single Row Deep Groove Ball Bearing- Open Type 35mm...
- SKF 6307 NR/C3 Single Row Deep Groove Ball Bearing- Open Type 35mm...
- SKF 6307 M/C3 Single Row Deep Groove Ball Bearing- Open Type 35mm...
- SKF 4307 ATN9 Double Row Deep Groove Ball Bearing- Open Type 35mm...