SKF 6415/C3 1 Row Ball Bearing - 75 mm ID, 190 mm OD
- RS Stock No.:
- 207-5418
- Mfr. Part No.:
- 6415/C3
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 8 369,05
(exc. VAT)
Kr. 10 461,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 369,05 |
*price indicative
- RS Stock No.:
- 207-5418
- Mfr. Part No.:
- 6415/C3
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 45mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 114kN | |
| Dynamic Load Rating | 153kN | |
| Bore Type | Parallel | |
| Series | 6415 | |
| Standards/Approvals | No | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 45mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 114kN | ||
Dynamic Load Rating 153kN | ||
Bore Type Parallel | ||
Series 6415 | ||
Standards/Approvals No | ||
Limiting Speed 5000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Deep-Groove Ball Bearing, 75 mm ID, 190 mm OD - 6415/C3
This versatile deep-groove ball bearing from SKF is suitable for use at high speeds and can accommodate radial and axial loads in both directions. It calls for little in the way of maintenance and will offer you a long and hassle-free service life. It's an open-end bearing, so it allows the lubricant to travel freely, and it's simple to re-lubricate. The bearing has an inside diameter of 75 mm and an outside diameter of 190 mm, with a race width of 45 mm. It can bear a mass of up to 5.81 kg.
• Creates less friction torque, lowering the operating temperature and reducing energy costs
• Offers quiet operation
• Steel material for durability and a long service life
Application Information
• Gearboxes
• Factory equipment
• Electric motors
Why are deep-groove ball bearings so widely used?
Deep-groove ball bearings have their balls set in a smooth raceway between inner and outer rings. They're the most popular type of ball bearing because they can handle high speeds as well as both radial and axial loads.
Related links
- SKF 6415 1 Row Ball Bearing - 75 mm ID, 190 mm OD
- SKF 6415/C4 1 Row Ball Bearing - 75 mm ID, 190 mm OD
- FAG 6415-M-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 190 mm OD
- FAG 6415-M 1 Row Deep Groove Ball Bearing - 75 mm ID, 190 mm OD
- SKF 6221/C3 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- SKF 6318-2Z/C3 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318 M/C3 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 61830 MA/C3 1 Row Ball Bearing - 150 mm ID, 190 mm OD