SKF 6415/C4 1 Row Ball Bearing - 75 mm ID, 190 mm OD

Subtotal (1 unit)*

Kr. 8 966,67

(exc. VAT)

Kr. 11 208,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 966,67

*price indicative

RS Stock No.:
207-5419
Mfr. Part No.:
6415/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

75mm

Outside Diameter

190mm

Race Width

45mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

C4

Static Load Rating

114kN

Dynamic Load Rating

153kN

Bore Type

Parallel

Standards/Approvals

No

Series

6415

Limiting Speed

5000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF Deep groove ball bearing is particularly versatile. It has a 75mm bore diameter and 190mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.

Single row

Cylindrical type bore

Steel type bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy