SKF 7314 BECBP 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width

Subtotal (1 unit)*

Kr. 3 850,10

(exc. VAT)

Kr. 4 812,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 850,10

*price indicative

RS Stock No.:
207-5541
Mfr. Part No.:
7314 BECBP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

1

Static Load Rating

98kN

Contact Angle

40°

Internal Clearance

CN

Dynamic Load Rating

127kN

Standards/Approvals

No

Series

SKF Explorer

Bore Type

Parallel

Limiting Speed

5600rpm

Bearing Type

Single Row Angular Contact Ball

SKF Ball Bearing, 70mm Inside Diameter, 150mm Outside Diameter - 7314 BECBP


This ball bearing is a single row angular contact type, designed for high performance and durability. With an inner diameter of 70mm and an outer diameter of 150mm, this precision steel ball bearing is Ideal for various applications in automation, electrical, and mechanical industries. The innovative non-metallic cage provides efficient handling of loads and ensures optimal operation under dynamic conditions, boasting a static load rating of 98kN and a dynamic load rating of 127kN.

Features & Benefits


• Designed for high load capacity to support heavy applications
• Manufactured with steel for enhanced strength and durability
• Features a non-metallic cage that reduces friction and wear
• Single row construction ensures smooth operation under radial and axial loads
• Capable of operating at a reference speed of 5600rpm
• Versatile design allows for use in various mechanical systems

Applications


• Used with high-speed spindles in manufacturing machinery
• Suitable for electric motors requiring robust support
• Ideal for precision engineering that demand reliability
• Employed in automation systems for smooth rotation

What load ratings should I consider when using this component?


This component has a static load rating of 98kN and a dynamic load rating of 127kN, making it suitable for applications that experience both static and moving loads.

How does the choice of material affect performance in high-load applications?


The use of steel in construction provides enhanced strength, ensuring that it can sustain high loads without deforming or failing, which is critical in demanding environments.

What is the significance of the non-metallic cage in this type of bearing?


The non-metallic cage reduces friction between bearing components, leading to improved performance and a longer lifespan, especially in dynamic applications.

Is this bearing suitable for high-speed operations?


Yes, it has a reference speed limit of 5600rpm, making it Ideal for high-speed applications where precision and durability are paramount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy