SKF 7314 BEGAP 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- RS Stock No.:
- 207-5544
- Mfr. Part No.:
- 7314 BEGAP
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 3 554,52
(exc. VAT)
Kr. 4 443,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 554,52 |
*price indicative
- RS Stock No.:
- 207-5544
- Mfr. Part No.:
- 7314 BEGAP
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 98kN | |
| Dynamic Load Rating | 127kN | |
| Bore Type | Parallel | |
| Series | 7314 | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 98kN | ||
Dynamic Load Rating 127kN | ||
Bore Type Parallel | ||
Series 7314 | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing has 70mm inner bore and 150mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This bearing is designed to accommodate combined loads, i.e. Simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row
Cylindrical type bore
Steel bearing
Nominal contact angle 40 deg
Related links
- SKF 7314 BECBJ 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF 7314 BEGAM 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF 7314 BECBP 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF 7314 BEP 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF 7314 BECBM 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF 7314 BECBY 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7314-B-XL-TVP 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width