SKF 4210 ATN9 2 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 207-6258
- Mfr. Part No.:
- 4210 ATN9
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 926,02
(exc. VAT)
Kr. 1 157,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 926,02 |
*price indicative
- RS Stock No.:
- 207-6258
- Mfr. Part No.:
- 4210 ATN9
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 40kN | |
| Dynamic Load Rating | 41kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 4210 ATN9 | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Double Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 40kN | ||
Dynamic Load Rating 41kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 4210 ATN9 | ||
Limiting Speed 6000rpm | ||
Bearing Type Double Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, 90mm Outside Diameter, 41 kN Dynamic Load Rating - 4210 ATN9
This ball bearing is designed for high-performance applications across various industrial settings. Its double row deep groove design enhances load-bearing capabilities, making it suitable for dynamic and static situations. The open type configuration allows for easy maintenance, while its sturdy construction ensures durability in demanding environments.
Features & Benefits
• Features a non-metallic cage to reduce friction
• Made from durable steel to extend lifespan
• Parallel bore design for seamless integration into machinery
• Provides quiet operation owing to its thoughtful design
• Optimally sized with a 50mm inside diameter and a 90mm outside diameter
Applications
• Used in automation systems for smooth mechanical operation
• Ideal for electric motors requiring dependable support
• Utilised in mechanical assemblies for handling heavy loads
• Employed in machinery that requires durable bearings
• Suitable for use in construction equipment and industrial machines
What maintenance is required for optimal performance?
Regular lubrication is key to maintaining functionality and reducing wear.
Can it be adapted for different machinery types?
Yes, its parallel bore design enhances its versatility for various applications.
How does the open design impact usage?
The open design facilitates easier access for maintenance and effective lubrication.
What load capacities should it meet for industrial use?
It has a static load rating of 40kN and a dynamic rating of 41kN, suitable for heavy-duty tasks.
Related links
- SKF 3210 ATN9 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 4308 ATN9 2 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 3308 ATN9 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 4310 ATN9 2 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 3210 ATN9/C3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- FAG 4210-BB-TVH 2 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 3210 ATN9/C3 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2Z/C3MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width