Subtotal (1 unit)*
Kr. 695,50
(exc. VAT)
Kr. 869,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 695,50 |
*price indicative
- RS Stock No.:
- 207-6278
- Mfr. Part No.:
- 51115
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 134kN | |
| Dynamic Load Rating | 44.2kN | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 134kN | ||
Dynamic Load Rating 44.2kN | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4300rpm | ||
Bearing Type Thrust Ball | ||
SKF Ball Bearing, 100mm Outside Diameter, 44.2 kN Dynamic Load Rating - 51115
This ball bearing is intended for applications that require dependable thrust load support. Its solid construction, combined with a thrust ball bearing type, ensures stability and durability across various mechanical contexts. It is particularly advantageous in situations where space and weight considerations are significant, enhancing performance in automated systems, electronics, and machinery.
Features & Benefits
• Strong load ratings to accommodate high thrust forces
• Open type design for straightforward maintenance and lubrication
• Constructed from steel for enhanced durability and longevity
• Single row configuration optimises space utilisation
• Compatible with parallel bore applications for increased versatility
• Specifically designed for thrust applications to provide stability
Applications
• Utilised in automated machinery for efficient functioning
• Suitable for rotating equipment that requires thrust support
• Ideal for electrical applications needing dependable load handling
• Applicable in mechanical systems with spatial constraints
• Fits scenarios where dynamic load management is essential
What maintenance is required for this bearing?
Regular lubrication is necessary to ensure smooth operation and extend service life.
Can this bearing handle both static and dynamic loads?
Yes, it is designed to effectively support both static and dynamic forces.
Is this bearing suitable for high-speed applications?
It is primarily designed for thrust applications, optimising performance under load rather than speed.
What materials are used in its construction?
The bearing is made from steel, offering strength and resistance to wear.
Related links
- NTN 51115 Ball Bearing - 75 mm ID, 100 mm OD
- SKF 61915 1 Row Ball Bearing - 75 mm ID, 105 mm OD
- SKF 6015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6215 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6015 M 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 6315/C4 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 61815-2RZ 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- SKF 6415/C3 1 Row Ball Bearing - 75 mm ID, 190 mm OD