SKF 53216 1 Row Ball Bearing - 80 mm ID, 115 mm OD

Subtotal (1 unit)*

Kr. 3 409,12

(exc. VAT)

Kr. 4 261,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 409,12

*price indicative

RS Stock No.:
207-6339
Mfr. Part No.:
53216
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

80mm

Outside Diameter

115mm

Race Width

29.5mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

208kN

Dynamic Load Rating

76.1kN

Bore Type

Parallel

Series

3 Medium

Standards/Approvals

No

Limiting Speed

3200rpm

Bearing Type

Thrust Ball

COO (Country of Origin):
DE
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 80 mm ID and 115 mm OD.

Bearing material is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy