SKF 6004 TN9/C4 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD

Image representative of range

Subtotal (1 unit)*

Kr. 137,51

(exc. VAT)

Kr. 171,89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 137,51

*price indicative

RS Stock No.:
207-6462
Mfr. Part No.:
6004 TN9/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

5kN

Dynamic Load Rating

9.95kN

Series

6004

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

24000rpm

Bearing Type

Deep Groove

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy