Beco 6004-BHTS330 Deep Groove Ball Bearing - 20 mm ID, 42 mm OD

Subtotal (1 unit)*

Kr. 102,04

(exc. VAT)

Kr. 127,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 102,04

*price indicative

RS Stock No.:
283-8130
Mfr. Part No.:
6004-BHTS330
Brand:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Inside Diameter

20mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

42mm

Race Width

12mm

End Type

Open

Standards/Approvals

No

Bearing Type

Deep Groove

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Formfactor is Ball Bearings.

Extreme Temperature

20mm bore

42mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy