Beco 6004-ZZBHTS280 Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 283-8131
- Mfr. Part No.:
- 6004-ZZBHTS280
- Brand:
- Beco
Subtotal (1 unit)*
Kr. 176,75
(exc. VAT)
Kr. 220,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 176,75 |
*price indicative
- RS Stock No.:
- 283-8131
- Mfr. Part No.:
- 6004-ZZBHTS280
- Brand:
- Beco
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
| Brand | Beco | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
End Type Sealed | ||
Standards/Approvals No | ||
Bearing Type Deep Groove | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Formfactor is Ball Bearings.
Extreme Temperature
20mm bore
42mm diameter
Related links
- Beco 6004-BHTS330 Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- Beco 6302-ZZBHTS280 Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- Beco 6204-ZZBHTS280 Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- Beco 6304-ZZBHTS280 Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6004-2ZNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2RSH/C3GJN 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- FAG 6004-C-2Z 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD