Beco 6204-ZZBHTS280 Deep Groove Ball Bearing - 20 mm ID, 47 mm OD

Subtotal (1 unit)*

Kr. 142,81

(exc. VAT)

Kr. 178,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 136 unit(s) shipping from 16 November 2026
  • Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 142,81

*price indicative

RS Stock No.:
283-8158
Mfr. Part No.:
6204-ZZBHTS280
Brand:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Product Type

Deep Groove Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

End Type

Sealed

Static Load Rating

6.55kN

Series

6200

Standards/Approvals

No

Limiting Speed

1200rpm

Bearing Type

Deep Groove

RoHS Status: Exempted

COO (Country of Origin):
CN
The Formfactor is Ball Bearings for Extreme Temperature

20mm bore

47mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy