SKF 61807-2RS1 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- RS Stock No.:
- 207-6962
- Mfr. Part No.:
- 61807-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 503,54
(exc. VAT)
Kr. 629,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 46 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 503,54 |
*price indicative
- RS Stock No.:
- 207-6962
- Mfr. Part No.:
- 61807-2RS1
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 47mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.35kN | |
| Dynamic Load Rating | 4.36kN | |
| Series | 61807 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 47mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.35kN | ||
Dynamic Load Rating 4.36kN | ||
Series 61807 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 8500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
SKF Shielded Deep-Groove Ball Bearing, 35mm ID, 47mm OD - 61807-2RS1
This deep-groove cylindrical ball bearing from SKF is a dependable choice for your mechanical and electrical applications. It reduces friction and supports both radial and axial loads. The bearing can perform at high speeds of up to 8500rpm (rotations per minute) and supports static loads of up to 3.35kN and dynamic loads of up to 4.36kN. Its cylindrical-bore design offers greater radial load capacity and ensures the shafts in your systems can withstand and absorb higher top and bottom forces. This makes it a good choice for use in heavy-duty applications such as power transmission systems.
• Steel construction for resistance to corrosion, ensuring reliably smooth motion
• Nitrile rubber seals keep debris out and lubricant in for consistent performance and minimal maintenance
• Heat stabilised to +120°C for use at high temperatures
Applications
• Agricultural equipment
• HVAC (heating, ventilation and air conditioning) systems
• Gearboxes and transmission systems
When should I choose sealed or shielded bearings?
Sealed bearings like this one are ideal for outdoor equipment or other machinery that's commonly exposed to dust and fluctuations in temperature and moisture level. Seals and shields prevent harmful corrosives from entering the bearing cavity and hampering performance.
Related links
- SKF 61807 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- SKF 61807-2RZ 1 Row Deep Groove Ball Bearing - 35 mm ID, 47 mm OD
- RS PRO 61807 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- RS PRO 61807-2RS 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- FAG 61807-2RSR-HLC 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- FAG 61807-2Z-HLC 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- SKF 6207-2RS1 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 61907-2RS1 1 Row Ball Bearing - 35 mm ID, 55 mm OD