FAG 61807-2Z-HLC 1 Row Ball Bearing - 35 mm ID, 47 mm OD

Subtotal (1 unit)*

Kr. 509,54

(exc. VAT)

Kr. 636,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 509,54

*price indicative

RS Stock No.:
260-0692
Mfr. Part No.:
61807-2Z-HLC
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

47mm

Race Width

7mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

3.82kN

Dynamic Load Rating

4.74kN

Bore Type

Parallel

Series

618-2Z

Standards/Approvals

No

Limiting Speed

18300rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
JP
The FAG deep groove ball bearing has 35 mm bore diameter and 7 mm width with 16.4 calculation factor.

Operating temperature -30 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy