FAG 61806-2Z-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- RS Stock No.:
- 260-0690
- Mfr. Part No.:
- 61806-2Z-HLC
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 431,97
(exc. VAT)
Kr. 539,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 431,97 |
*price indicative
- RS Stock No.:
- 260-0690
- Mfr. Part No.:
- 61806-2Z-HLC
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.44kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 4.45kN | |
| Bore Type | Parallel | |
| Series | 618-2Z | |
| Standards/Approvals | No | |
| Limiting Speed | 20800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 3.44kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 4.45kN | ||
Bore Type Parallel | ||
Series 618-2Z | ||
Standards/Approvals No | ||
Limiting Speed 20800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
The FAG deep groove ball bearing has 30 mm bore diameter and 7 mm width with 16.5 calculation factor.
Operating temperature -30 to 120 °C
Related links
- FAG 61806-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61806-HLC 1 Row Deep Groove Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61906-2Z-HLC 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- FAG 61905-2Z-HLC 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- FAG 61903-2Z-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- FAG 61801-2Z-HLC 1 Row Ball Bearing - 12 mm ID, 21 mm OD
- FAG 61902-2Z-HLC 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- FAG 688-2Z-HLC 1 Row Ball Bearing - 8 mm ID, 16 mm OD