FAG 61905-2Z-HLC 1 Row Ball Bearing - 25 mm ID, 42 mm OD

Subtotal (1 unit)*

Kr. 324,21

(exc. VAT)

Kr. 405,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 324,21

*price indicative

RS Stock No.:
260-0698
Mfr. Part No.:
61905-2Z-HLC
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

42mm

Race Width

9mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

4.55kN

Dynamic Load Rating

7.01kN

Bore Type

Parallel

Standards/Approvals

No

Series

61905-2Z

Limiting Speed

20500rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
JP
The FAG deep groove ball bearing has 25 mm bore diameter and 9 mm width with 15.4 calculation factor.

Operating temperature -30 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy