SKF 61816-2RS1 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- RS Stock No.:
- 207-6988
- Mfr. Part No.:
- 61816-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 1 614,02
(exc. VAT)
Kr. 2 017,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 614,02 |
*price indicative
- RS Stock No.:
- 207-6988
- Mfr. Part No.:
- 61816-2RS1
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 100mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 12.7kN | |
| Standards/Approvals | No | |
| Series | 61816-2RS1 | |
| Bore Type | Parallel | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 100mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 12.7kN | ||
Standards/Approvals No | ||
Series 61816-2RS1 | ||
Bore Type Parallel | ||
Limiting Speed 3600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Deep Groove Ball Bearing, 80mm Inside Diameter, 100mm Outside Diameter - 61816-2RS1
This deep groove ball bearing is designed for a variety of applications, featuring a single row construction that ensures reliable performance. With inner and outer diameters of 80mm and 100mm respectively, this sealed ball bearing is ideal for machinery requiring robust support and reduced friction. This bearing offers engineers a durable solution for dynamic environments.
Features & Benefits
• Sealed on both sides to prevent contamination
• Steel construction ensures long-lasting durability
• Single row deep groove design for smooth operation
• Suitable for standard tolerances in industrial usage
Applications
• Used in automation systems for consistent functionality
• Suitable for electric motors requiring efficient operation
• Ideal for mechanical assemblies needing reduced friction
• Utilised in electrical equipment to enhance longevity
• Effective in various industrial machines for optimal support
What is the significance of the sealing arrangement?
The sealing arrangement on both sides offers enhanced protection against dust and moisture, which contributes to the longevity and reliability of the bearing in harsh environments.
How does the dynamic load rating affect performance?
A higher dynamic load rating, such as the 12.7kN provided here, indicates that the bearing can withstand more stress during operation, making it suitable for demanding applications.
What factors should be considered when selecting bearings?
Consider the load specifications, operating speeds, and environmental conditions to ensure compatibility with your equipment requirements.
What are the implications of the cylindrical bore design?
The cylindrical bore design facilitates direct mounting and alignment, simplifying installation while providing a stable support base for rotating components.
How does the mass of the bearing impact its application?
With a mass of only 0.16kg, this bearing can be effectively used in lightweight applications, reducing overall machinery weight and improving energy efficiency.
Related links
- SKF 61816-2RZ 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- SKF 61816 1 Row Deep Groove Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61816-2RZ-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61816-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- RS PRO 61816-2RS 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61816-2RSR-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- SKF 6016-2RS1 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- FAG 61816-Y-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 100 mm OD