FAG 61816-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- RS Stock No.:
- 260-0325
- Mfr. Part No.:
- 61816-Y
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 1 352,78
(exc. VAT)
Kr. 1 690,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 352,78 |
*price indicative
- RS Stock No.:
- 260-0325
- Mfr. Part No.:
- 61816-Y
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 10mm | |
| Cage Material | Brass | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 13.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.8kN | |
| Bore Type | Parallel | |
| Series | 618-Y | |
| Standards/Approvals | No | |
| Limiting Speed | 12300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 10mm | ||
Cage Material Brass | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 13.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.8kN | ||
Bore Type Parallel | ||
Series 618-Y | ||
Standards/Approvals No | ||
Limiting Speed 12300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- SK
The FAG deep groove ball bearing has 80 mm bore diameter and 10 mm width with 16 calculation factor.
Operating temperature -30 to 150 °C
Related links
- FAG 61816-2RZ-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61816-2RSR-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61816-Y-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 100 mm OD
- SKF 61816-2RS1 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- SKF 61816-2RZ 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- RS PRO 61816-2RS 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- SKF 61816 1 Row Deep Groove Ball Bearing - 80 mm ID, 100 mm OD
- NTN 6816ZZ/5K 1 Row Ball Bearing - 80 mm ID, 100 mm OD