Subtotal (1 unit)*
Kr. 3 273,44
(exc. VAT)
Kr. 4 091,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 273,44 |
*price indicative
- RS Stock No.:
- 207-7062
- Mfr. Part No.:
- 61917
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 30kN | |
| Dynamic Load Rating | 31.9kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 61917 | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 30kN | ||
Dynamic Load Rating 31.9kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 61917 | ||
Limiting Speed 7000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 85 mm ID and 120 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 61917/C3 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- FAG 61917 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- FAG 61917-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- NTN 6917C3 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- NTN 6917 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- NTN 6917LLU/5K 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- NTN 6917ZZ/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- SKF 4311 ATN9 2 Row Ball Bearing - 55 mm ID, 120 mm OD