SKF 61917/C3 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- RS Stock No.:
- 207-7063
- Mfr. Part No.:
- 61917/C3
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 3 273,44
(exc. VAT)
Kr. 4 091,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 273,44 |
*price indicative
- RS Stock No.:
- 207-7063
- Mfr. Part No.:
- 61917/C3
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 18mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 30kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 31.9kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 61917 | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 18mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 30kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 31.9kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 61917 | ||
Limiting Speed 7000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 85 mm ID and 120 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- FAG 61917-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- SKF 61917 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- FAG 61917 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- SKF 6409/C3 1 Row Ball Bearing - 45 mm ID, 120 mm OD
- SKF 6213-2Z/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-Z/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213 NR/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6311 NR/C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD