SKF 61936 MA 1 Row Ball Bearing - 180 mm ID, 250 mm OD
- RS Stock No.:
- 207-7067
- Mfr. Part No.:
- 61936 MA
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 18 794,23
(exc. VAT)
Kr. 23 492,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 18 794,23 |
*price indicative
- RS Stock No.:
- 207-7067
- Mfr. Part No.:
- 61936 MA
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 180mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 250mm | |
| Race Width | 33mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 134kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 119kN | |
| Standards/Approvals | No | |
| Series | 61936 | |
| Bore Type | Parallel | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 180mm | ||
Product Type Ball Bearing | ||
Outside Diameter 250mm | ||
Race Width 33mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 134kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 119kN | ||
Standards/Approvals No | ||
Series 61936 | ||
Bore Type Parallel | ||
Limiting Speed 4300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Deep-Groove Ball Bearing, 180 mm ID, 250 mm OD - 61936 MA
Use this SKF deep-groove ball bearing to handle high-speed operations. It bears radial and axial loads, so it's a versatile option. It has an inside diameter of 180 mm, an outside diameter of 250 mm and a 33 mm race width. As an open-type ball bearing, it's easy to re-lubricate and allows the lubricant to travel freely around the bearing. Open-end bearings like this are best-suited to clean environments where dirt is unlikely to enter them.
• Generates low friction torque, which lowers the operating temperature and saves on energy consumption
• Significantly reduced structural resonance for a quieter operation
• Made of bearing steel for hardness retention and toughness
Application Information
• Vehicle manufacturing
• Construction equipment
• Manufacturing
Why use a deep-groove ball bearing?
Deep-groove ball bearings have an inner ring and an outer ring with balls sitting in a deep raceway in between. They can work at high speeds and handle loads in both directions.
What lubricant should I use for an open-type ball bearing?
Low-viscosity oils are the best lubricants for open bearing designs. They enable the bearing to run efficiently and reach higher speeds with lower friction.
Related links
- SKF 51236 M 1 Row Ball Bearing - 180 mm ID, 250 mm OD
- SKF 61840 MA 1 Row Ball Bearing - 200 mm ID, 250 mm OD
- SKF 61836 MA 1 Row Ball Bearing - 180 mm ID, 225 mm OD
- SKF 61840 MA/C3 1 Row Ball Bearing - 200 mm ID, 250 mm OD
- SKF 6228 1 Row Ball Bearing - 140 mm ID, 250 mm OD
- SKF 6228/C3 1 Row Ball Bearing - 140 mm ID, 250 mm OD
- SKF 7228 BCBM 1 Row Ball Bearing - 140 mm ID, 250 mm OD 42 mm Race Width
- SKF 51140 M 1 Row Ball Bearing - 200 mm ID, 250 mm OD