SKF 6313/C4 1 Row Ball Bearing - 65 mm ID, 140 mm OD

Subtotal (1 unit)*

Kr. 1 489,37

(exc. VAT)

Kr. 1 861,71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 1 489,37

*price indicative

RS Stock No.:
207-8303
Mfr. Part No.:
6313/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

C4

Static Load Rating

60kN

Dynamic Load Rating

97.5kN

Bore Type

Parallel

Standards/Approvals

No

Series

6313

Limiting Speed

6700rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 65 mm ID and 140 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy