SKF 6313-Z 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 207-8369
- Mfr. Part No.:
- 6313-Z
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 1 489,37
(exc. VAT)
Kr. 1 861,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 489,37 |
*price indicative
- RS Stock No.:
- 207-8369
- Mfr. Part No.:
- 6313-Z
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 60kN | |
| Dynamic Load Rating | 97.5kN | |
| Standards/Approvals | No | |
| Series | SKF Explorer | |
| Bore Type | Parallel | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 60kN | ||
Dynamic Load Rating 97.5kN | ||
Standards/Approvals No | ||
Series SKF Explorer | ||
Bore Type Parallel | ||
Limiting Speed 6700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, Deep-Groove Bearing Type, One-Sided Shielding, 65mm ID, 140mm OD - 6313-Z
To manage heavy moving loads in your industrial system, use this ball bearing from SKF. With its deep-groove design, it minimises vibration and limits the noise produced during operation, supporting workplace comfort and safety. As the component is shielded on one side, dust and moisture can't contaminate its moving parts, so you can be sure of efficient running. It supports both radial and axial loads for versatility. A limiting speed of 6,700rpm means the ball bearing delivers efficient performance in fast-paced applications.
Features & Benefits
• High dynamic load rating of 97.5kN for reliable handling of heavy products
• Robust sheet metal cage resists corrosion in damp settings and offers effective impact resistance
• Works with misalignment between 2 and 10 minutes of arc for minimal disruption from movement
• Withstands operating temperatures up to +120°C to suit harsh industrial conditions
Applications
• Electric motors
• Pumping systems
• Food processing
• Aerospace industry
How do I mount this ball bearing?
You can mount this ball bearing mechanically using a mounting sleeve.
Is this product supplied pre-lubricated?
No, you should lubricate the unit from its open side to keep it running smoothly.
Related links
- SKF 6313-Z/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-2Z 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-2RS1 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313/C4 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-2Z/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313 M/C3VL0241 1 Row Ball Bearing - 65 mm ID, 140 mm OD