SKF 2222 M/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- RS Stock No.:
- 207-9781
- Mfr. Part No.:
- 2222 M/C3
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 11 132,72
(exc. VAT)
Kr. 13 915,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 11 132,72 |
*price indicative
- RS Stock No.:
- 207-9781
- Mfr. Part No.:
- 2222 M/C3
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 200mm | |
| Race Width | 53mm | |
| Ball Material | Steel | |
| Cage Material | Machined Metal | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 52kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 124kN | |
| Standards/Approvals | No | |
| Series | Self-aligning ball bearings | |
| Bore Type | Parallel | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 200mm | ||
Race Width 53mm | ||
Ball Material Steel | ||
Cage Material Machined Metal | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 52kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 124kN | ||
Standards/Approvals No | ||
Series Self-aligning ball bearings | ||
Bore Type Parallel | ||
Limiting Speed 4800rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 110mm and outside diameter 200mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
Related links
- SKF 2222 K/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 KM/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 M 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- FAG 2222-K-M-C3 110 mm ID Self-Aligning Ball Bearing -, 200 mm OD
- FAG 1222-K-M-C3 110 mm ID Self-Aligning Ball Bearing -, 200 mm OD
- SKF 1222 K/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 KM 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 K 110 mm ID 2 Row Ball Bearing -, 200 mm OD