SKF 1222 K/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD

Subtotal (1 unit)*

Kr. 6 016,52

(exc. VAT)

Kr. 7 520,65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 016,52

*price indicative

RS Stock No.:
233-7056
Mfr. Part No.:
1222 K/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

110mm

Product Type

Ball Bearing

Outside Diameter

200mm

Race Width

38mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

39kN

Dynamic Load Rating

88.4kN

Bore Type

Tapered

Standards/Approvals

No

Series

Self-aligning ball bearings

Limiting Speed

4300rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 110mm and outside diameter 200mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.

Tapered type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy