SKF 2311 K/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD

Subtotal (1 unit)*

Kr. 2 892,83

(exc. VAT)

Kr. 3 616,04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 892,83

*price indicative

RS Stock No.:
207-9820
Mfr. Part No.:
2311 K/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

43mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

2

Static Load Rating

24kN

Internal Clearance

C3

Dynamic Load Rating

76.1kN

Series

Self-aligning ball bearings

Standards/Approvals

No

Bore Type

Tapered

Limiting Speed

7500rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
MY

SKF Ball Bearing, 55mm Inside Diameter, 120mm Outside Diameter - 2311 K/C3


This ball bearing is a self-aligning component designed for various industrial applications. With an inside diameter of 55mm and an outside diameter of 120mm, this dual-row ball bearing features a race width of 43mm. Constructed from high-quality steel, it offers robust performance and durability, making it suitable for a wide range of tasks in automation and mechanical industries.

Features & Benefits


• Self-aligning design compensates for shaft misalignment
• High dynamic load rating of 76.1 kN ensures reliability
• C3 clearance provides enhanced performance in high-load applications
• Tapered bore design facilitates easy mounting and alignment
• Mass of 2 kg aids in stabilising dynamic forces
• Dual-row configuration improves load distribution and durability

Applications


• Used in rotating machinery requiring self-alignment
• Ideal for with varying angular misalignment
• Employed in electric motors and gearboxes for smooth operation
• Utilised in conveyor systems where high load-bearing is essential

What type of materials are used in its construction?


The bearing is MADE of high-grade steel for both the main structure and the ball elements. The cage is crafted from sheet metal, ensuring durability while maintaining a lightweight profile.

How does this bearing perform under high load conditions?


It has a Basic dynamic load rating of 76.1 kN and a static load rating of 24 kN, making it suitable for heavy machinery and industrial use where high load capacity is needed.

What speed limitations should I be aware of?


The reference speed is 11,000 r/min, with a limiting speed of 7,500 r/min, making it efficient for high-speed applications while maintaining performance under load.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy