SKF 16024 1 Row Ball Bearing - 120 mm ID, 180 mm OD

Subtotal (1 unit)*

Kr. 3 121,86

(exc. VAT)

Kr. 3 902,32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 121,86

*price indicative

RS Stock No.:
209-1855
Mfr. Part No.:
16024
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

120mm

Outside Diameter

180mm

Race Width

19mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

64kN

Dynamic Load Rating

63.7kN

Series

0 Extra Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

4800rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF deep groove ball bearing having bore diameter 120mm and outside diameter 180mm. It is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. The deep groove ball bearings are the most widely used bearing type.

Cylindrical type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy