SKF RLS 8 1 Row Ball Bearing - 25.4 mm ID, 57.15 mm OD
- RS Stock No.:
- 209-1945
- Mfr. Part No.:
- RLS 8
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 753,67
(exc. VAT)
Kr. 942,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 753,67 |
*price indicative
- RS Stock No.:
- 209-1945
- Mfr. Part No.:
- RLS 8
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 25.4mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 57.15mm | |
| Race Width | 15.875mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 9.65kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 17.8kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25.4mm | ||
Product Type Ball Bearing | ||
Outside Diameter 57.15mm | ||
Race Width 15.875mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 9.65kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 17.8kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 17000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep-Groove Bearing Type, Open Ended, 25.4mm ID, 57.15mm OD - RLS 8
Say goodbye to rotational friction with this ball bearing from SKF. It's made of highly durable steel, so it can bear the rigours of harsh environments without stress or the need for frequent maintenance. As a deep-groove device, it supports axial loads travelling in both directions and can also take care of radial loads, making it your versatile workmate. Thanks to a bore diameter of 25.4mm, you'll find it's a comfortable fit for medium-sized shafts.
Features & Benefits
• Operates optimally in temperatures up to +120°C, making it suitable for challenging conditions
• Reference speed of 24,000r/min and limiting speed of 17,000r/min for use in demanding applications
• Open-ended design makes it easy to lubricate and monitor during operation
• Easy installation saves time and effort, increasing productivity
Applications
• Aerospace engineering
• Mining equipment
• Industrial fans
How much load can this bearing handle?
This component has a static load rating of 9.7kN and dynamic load rating of 17.8kN, so you can rely on it for use in heavy-duty applications.
What type of lubricant should I use with this bearing?
You should use machine grease to lubricate the bearing when needed. Ensure the grease you're using on the bearing is compatible with its preservative to prevent harsh chemical reactions.
Related links
- SKF RLS 8-2Z 1 Row Ball Bearing - 25.4 mm ID, 57.15 mm OD
- SKF RLS 8-2RS1 1 Row Ball Bearing - 25.4 mm ID, 57.15 mm OD
- NSK-RHP LJ1-2ZJ 1 Row Ball Bearing - 25.4 mm ID, 57.15 mm OD
- NSK-RHP KLNJ1 1 Row Ball Bearing - 25.4 mm ID, 50.8 mm OD
- NSK-RHP KLNJ1-2ZJ R 1 Row Ball Bearing - 25.4 mm ID, 50.8 mm OD
- RS PRO Nitrile Rubber (NBR) Seal 57.15 mm OD, 0.375 in
- SKF 3305 A 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SNR 3305AC3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width